


AD706JNZ | |
|---|---|
DigiKey Part Number | AD706JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD706JNZ |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD706JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 800 kHz | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.92000 | RM44.92 |
| 10 | RM35.10300 | RM351.03 |
| 50 | RM31.17740 | RM1,558.87 |
| 100 | RM29.96260 | RM2,996.26 |
| 250 | RM28.68012 | RM7,170.03 |
| 500 | RM27.90694 | RM13,953.47 |
| 1,000 | RM27.27061 | RM27,270.61 |
| Unit Price without VAT: | RM44.92000 |
|---|---|
| Unit Price with VAT: | RM49.41200 |


