


AD5760BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5760BCPZ-REEL7TR-ND - Tape & Reel (TR) AD5760BCPZ-REEL7CT-ND - Cut Tape (CT) AD5760BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5760BCPZ-REEL7 |
Description | IC DAC 16BIT V-OUT 24LFCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-LFCSP-VQ (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5760BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 3.5µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 7.5V ~ 16.5V, -2.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM129.86000 | RM129.86 |
| 10 | RM105.06800 | RM1,050.68 |
| 25 | RM98.87240 | RM2,471.81 |
| 100 | RM97.53790 | RM9,753.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM84.44677 | RM126,670.15 |
| Unit Price without VAT: | RM129.86000 |
|---|---|
| Unit Price with VAT: | RM142.84600 |



