


AD5160BRJZ10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5160BRJZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5160BRJZ10-RL7CT-ND - Cut Tape (CT) 505-AD5160BRJZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5160BRJZ10-RL7 |
Description | IC DGT POT 10KOHM 256TAP SOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5160BRJZ10-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±15% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.11000 | RM10.11 |
| 10 | RM7.49600 | RM74.96 |
| 25 | RM6.84440 | RM171.11 |
| 100 | RM6.12850 | RM612.85 |
| 250 | RM5.80200 | RM1,450.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.20381 | RM15,611.43 |
| 6,000 | RM5.10155 | RM30,609.30 |
| Unit Price without VAT: | RM10.11000 |
|---|---|
| Unit Price with VAT: | RM11.12100 |













