


AD5141BCPZ100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5141BCPZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5141BCPZ100-RL7CT-ND - Cut Tape (CT) 505-AD5141BCPZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5141BCPZ100-RL7 |
Description | IC DGTL POT 100KOHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C, SPI Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5141BCPZ100-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C, SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-LFCSP (3x3) | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 130 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.23000 | RM13.23 |
| 10 | RM9.92700 | RM99.27 |
| 25 | RM9.09760 | RM227.44 |
| 100 | RM8.18640 | RM818.64 |
| 250 | RM7.86492 | RM1,966.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM7.16581 | RM10,748.72 |
| 3,000 | RM7.00744 | RM21,022.32 |
| 4,500 | RM6.92807 | RM31,176.31 |
| Unit Price without VAT: | RM13.23000 |
|---|---|
| Unit Price with VAT: | RM14.55300 |














