Controller IC Logic Input Logic Output 24-TQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7370ETG+T

DigiKey Part Number
175-MAX7370ETG+TTR-ND - Tape & Reel (TR)
175-MAX7370ETG+TCT-ND - Cut Tape (CT)
175-MAX7370ETG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7370ETG+T
Description
IC CTRLR KEY-SW I2C 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Controller IC Logic Input Logic Output 24-TQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
MAX7370ETG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Controller
Input Type
Logic
Output Type
Logic
Current - Supply
50 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.77000RM16.77
10RM12.69100RM126.91
25RM11.66640RM291.66
100RM10.53920RM1,053.92
250RM10.00216RM2,500.54
500RM9.67832RM4,839.16
1,000RM9.41182RM9,411.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM9.13050RM22,826.25
Manufacturers Standard Package
Unit Price without VAT:RM16.77000
Unit Price with VAT:RM18.44700