
MAX5418PETA+T | |
|---|---|
DigiKey Part Number | MAX5418PETA+TTR-ND - Tape & Reel (TR) MAX5418PETA+TCT-ND - Cut Tape (CT) MAX5418PETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5418PETA+T |
Description | IC DGTL POT 100KOHM 256TAP 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5418PETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | Selectable Address | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.27000 | RM28.27 |
| 10 | RM21.77500 | RM217.75 |
| 25 | RM20.14880 | RM503.72 |
| 100 | RM18.35820 | RM1,835.82 |
| 250 | RM17.50456 | RM4,376.14 |
| 500 | RM16.99002 | RM8,495.01 |
| 1,000 | RM16.56656 | RM16,566.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM16.11962 | RM40,299.05 |
| Unit Price without VAT: | RM28.27000 |
|---|---|
| Unit Price with VAT: | RM31.09700 |

