MAX30001 - Analog Front End (AFE) Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX30001 - Analog Front End (AFE) Interface Evaluation Board
First Look Episode 7: MAX30001
How to Measure Bioimpedance with the MAX30001EVSYS

MAX30001EVSYS#

DigiKey Part Number
MAX30001EVSYS#-ND
Manufacturer
Manufacturer Product Number
MAX30001EVSYS#
Description
EVAL BOARD FOR MAX30001
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX30001 - Analog Front End (AFE) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Analog Front End (AFE)
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
MAX30001
Primary Attributes
1-Channel (Single)
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM563.89000RM563.89
Manufacturers Standard Package
Unit Price without VAT:RM563.89000
Unit Price with VAT:RM620.27900