
MAX14680EWC+T | |
|---|---|
DigiKey Part Number | 175-MAX14680EWC+TTR-ND - Tape & Reel (TR) 175-MAX14680EWC+TCT-ND - Cut Tape (CT) 175-MAX14680EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14680EWC+T |
Description | IC BATT SWITCH BIDIR 12WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC 12-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14680EWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Reverse Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.91000 | RM17.91 |
| 10 | RM13.57600 | RM135.76 |
| 25 | RM12.49200 | RM312.30 |
| 100 | RM11.29770 | RM1,129.77 |
| 250 | RM10.72824 | RM2,682.06 |
| 500 | RM10.38518 | RM5,192.59 |
| 1,000 | RM10.10275 | RM10,102.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.80461 | RM24,511.53 |
| Unit Price without VAT: | RM17.91000 |
|---|---|
| Unit Price with VAT: | RM19.70100 |






