
LM4040BEM3-3.0+T | |
|---|---|
DigiKey Part Number | 175-LM4040BEM3-3.0+TTR-ND - Tape & Reel (TR) 175-LM4040BEM3-3.0+TCT-ND - Cut Tape (CT) 175-LM4040BEM3-3.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BEM3-3.0+T |
Description | IC VREF SHUNT 3V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BEM3-3.0+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 45µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.53000 | RM13.53 |
| 10 | RM10.15500 | RM101.55 |
| 25 | RM9.30840 | RM232.71 |
| 100 | RM8.37810 | RM837.81 |
| 250 | RM7.93488 | RM1,983.72 |
| 500 | RM7.66764 | RM3,833.82 |
| 1,000 | RM7.44770 | RM7,447.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.58359 | RM16,458.97 |
| Unit Price without VAT: | RM13.53000 |
|---|---|
| Unit Price with VAT: | RM14.88300 |

