
DS1813R-5+T&R | |
|---|---|
DigiKey Part Number | DS1813R-5+TR-ND - Tape & Reel (TR) DS1813R-5+CT-ND - Cut Tape (CT) DS1813R-5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1813R-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1813R-5+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.01000 | RM16.01 |
| 10 | RM12.09700 | RM120.97 |
| 25 | RM11.11360 | RM277.84 |
| 100 | RM10.03230 | RM1,003.23 |
| 250 | RM9.51712 | RM2,379.28 |
| 500 | RM9.20632 | RM4,603.16 |
| 1,000 | RM8.95061 | RM8,950.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.63471 | RM25,904.13 |
| Unit Price without VAT: | RM16.01000 |
|---|---|
| Unit Price with VAT: | RM17.61100 |











