
T3260018U | |
|---|---|
DigiKey Part Number | 361-1215-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3260018U |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM94.34000 | RM94.34 |
| 10 | RM80.17000 | RM801.70 |
| 25 | RM75.15200 | RM1,878.80 |
| 50 | RM71.56460 | RM3,578.23 |
| 100 | RM68.15130 | RM6,815.13 |
| 250 | RM63.88864 | RM15,972.16 |
| 500 | RM60.84328 | RM30,421.64 |
| Unit Price without VAT: | RM94.34000 |
|---|---|
| Unit Price with VAT: | RM103.77400 |





