9 (8 + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (8 + PE) Position Circular Connector Receptacle Housing Panel Mount
C016 10C008 000 1
C016 10C008 000 1

C01610C0080001

DigiKey Part Number
C01610C0080001-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01610C0080001
Description
CONN RCPT HSNG MALE 9POS PNL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 (8 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9 (8 + PE)
Shell Size - Insert
1
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.6mm
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM70.83000RM70.83
10RM60.18600RM601.86
25RM56.41720RM1,410.43
50RM53.72380RM2,686.19
100RM51.16030RM5,116.03
300RM47.34767RM14,204.30
500RM45.67366RM22,836.83
Manufacturers Standard Package
Unit Price without VAT:RM70.83000
Unit Price with VAT:RM77.91300