



LMR-300 | |
|---|---|
DigiKey Part Number | 1946-LMR-300-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-300 |
Description | LMR-300 STANDARD CBL BLK PE FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.190" (4.83mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.22000 | RM23.22 |
| 5 | RM20.73800 | RM103.69 |
| 10 | RM19.74400 | RM197.44 |
| 25 | RM18.49720 | RM462.43 |
| 50 | RM17.59980 | RM879.99 |
| 100 | RM16.73900 | RM1,673.90 |
| Unit Price without VAT: | RM23.22000 |
|---|---|
| Unit Price with VAT: | RM25.54200 |

