
M55339/28-30002 | |
|---|---|
DigiKey Part Number | M55339/28-30002-ND |
Manufacturer | |
Manufacturer Product Number | M55339/28-30002 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | M55339/28-30002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM131.38000 | RM131.38 |
| 10 | RM111.67500 | RM1,116.75 |
| 25 | RM104.68200 | RM2,617.05 |
| 50 | RM99.68800 | RM4,984.40 |
| 100 | RM94.93390 | RM9,493.39 |
| 300 | RM87.86160 | RM26,358.48 |
| Unit Price without VAT: | RM131.38000 |
|---|---|
| Unit Price with VAT: | RM144.51800 |











