Base - Panel Mount Connector Bottom Entry A3/4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610F0030004

DigiKey Part Number
889-1578-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610F0030004
Description
CONN BASE BOTTOM ENTRY SZA3/4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry A3/4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
A3/4
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
1.102" L x 1.575" W x 0.866" H (28.00mm x 40.00mm x 22.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM22.12000RM22.12
10RM18.80900RM188.09
30RM17.40300RM522.09
50RM16.78740RM839.37
100RM15.98560RM1,598.56
250RM14.98472RM3,746.18
500RM14.26978RM7,134.89
1,000RM13.58917RM13,589.17
2,500RM12.73940RM31,848.50
Manufacturers Standard Package
Unit Price without VAT:RM22.12000
Unit Price with VAT:RM24.33200