23 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position Circular Connector Receptacle Housing Panel Mount
AHDM04-24-23PR
AHDM04-24-23PR
AHDM04-24-23PR

AHDM04-24-23PR

DigiKey Part Number
889-3024-ND
Manufacturer
Manufacturer Product Number
AHDM04-24-23PR
Description
CONN RCPT HSNG MALE 23POS PNL MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDM04-24-23PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
23
Shell Size - Insert
24-23
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Jam Nut Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM70.74000RM70.74
10RM60.11800RM601.18
25RM56.35480RM1,408.87
50RM53.66480RM2,683.24
100RM51.10430RM5,110.43
250RM47.90716RM11,976.79
500RM45.62302RM22,811.51
Manufacturers Standard Package
Unit Price without VAT:RM70.74000
Unit Price with VAT:RM77.81400