Connector Cap (Cover) For SMB, Fakra Female Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923-10908

DigiKey Part Number
115-923-10908-ND
Manufacturer
Manufacturer Product Number
923-10908
Description
FAKRA CAP JACK IP67
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For SMB, Fakra Female Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SMB, Fakra
Accessory Type
Cap (Cover)
For Use With/Related Products
SMB, Fakra Female Contacts
Body Material
Brass
Body Finish
Nickel
Features
IP67
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM13.23000RM13.23
10RM11.23300RM112.33
25RM10.52720RM263.18
50RM10.02480RM501.24
100RM9.54570RM954.57
250RM8.94780RM2,236.95
500RM8.52080RM4,260.40
1,000RM8.11419RM8,114.19
2,500RM7.60662RM19,016.55
Manufacturers Standard Package
Unit Price without VAT:RM13.23000
Unit Price with VAT:RM14.55300