



83-1R | |
|---|---|
DigiKey Part Number | ARF1005-ND |
Manufacturer | |
Manufacturer Product Number | 83-1R |
Description | CONN UHF RCPT STR SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Receptacle, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.14000 | RM24.14 |
| 10 | RM20.50700 | RM205.07 |
| 25 | RM19.22040 | RM480.51 |
| 50 | RM18.30260 | RM915.13 |
| 100 | RM17.42870 | RM1,742.87 |
| 250 | RM16.33744 | RM4,084.36 |
| 500 | RM15.55802 | RM7,779.01 |
| 1,000 | RM14.81601 | RM14,816.01 |
| 2,500 | RM13.88953 | RM34,723.83 |
| Unit Price without VAT: | RM24.14000 |
|---|---|
| Unit Price with VAT: | RM26.55400 |












