Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Push-Pull
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF5446

DigiKey Part Number
APC1009-ND
Manufacturer
Manufacturer Product Number
RJF5446
Description
CONN MOD PLUG HSG RJ45
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Push-Pull
Datasheet
 Datasheet
EDA/CAD Models
RJF5446 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Color
-
Features
Shock Resistant, Toolless, Vibration Resistant
Fastening Type
Push-Pull
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Note
Plug Not Provided
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM122.74000RM122.74
10RM104.31400RM1,043.14
25RM97.78200RM2,444.55
50RM93.11760RM4,655.88
100RM88.67610RM8,867.61
250RM83.13000RM20,782.50
500RM79.58248RM39,791.24
Manufacturers Standard Package
Unit Price without VAT:RM122.74000
Unit Price with VAT:RM135.01400