


M85049/38-13W | |
|---|---|
DigiKey Part Number | APC1428-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-13W |
Description | CONN CABLE CLAMP SZ13 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 13 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.08000 | RM52.08 |
| 10 | RM44.24600 | RM442.46 |
| 25 | RM41.47280 | RM1,036.82 |
| 50 | RM39.49220 | RM1,974.61 |
| 100 | RM37.60760 | RM3,760.76 |
| 250 | RM35.25436 | RM8,813.59 |
| 500 | RM33.57326 | RM16,786.63 |
| 1,000 | RM31.97284 | RM31,972.84 |
| Unit Price without VAT: | RM52.08000 |
|---|---|
| Unit Price with VAT: | RM57.28800 |




















