




RCP-5SPFFH-TCU7001 | |
|---|---|
DigiKey Part Number | APC1766-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFH-TCU7001 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Shielded | |
Shell Material, Finish | Polyamide (PA), Nylon, Glass Filled | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.89000 | RM45.89 |
| 10 | RM38.99200 | RM389.92 |
| 30 | RM36.08033 | RM1,082.41 |
| 50 | RM34.80260 | RM1,740.13 |
| 100 | RM33.14170 | RM3,314.17 |
| 250 | RM31.06784 | RM7,766.96 |
| 500 | RM29.58618 | RM14,793.09 |
| 1,000 | RM28.17576 | RM28,175.76 |
| Unit Price without VAT: | RM45.89000 |
|---|---|
| Unit Price with VAT: | RM50.47900 |











