



CC-03BFFA-LL7001 | |
|---|---|
DigiKey Part Number | 1754-1103-ND |
Manufacturer | |
Manufacturer Product Number | CC-03BFFA-LL7001 |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | C | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.28000 | RM47.28 |
| 20 | RM38.24600 | RM764.92 |
| 40 | RM36.42050 | RM1,456.82 |
| 60 | RM35.39333 | RM2,123.60 |
| 100 | RM34.14070 | RM3,414.07 |
| 260 | RM31.91581 | RM8,298.11 |
| 500 | RM30.47810 | RM15,239.05 |
| 1,000 | RM29.02512 | RM29,025.12 |
| Unit Price without VAT: | RM47.28000 |
|---|---|
| Unit Price with VAT: | RM52.00800 |



