
SLPPB50BSR | |
|---|---|
DigiKey Part Number | 965-SLPPB50BSR-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BSR |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM84.48000 | RM84.48 |
| 10 | RM71.78500 | RM717.85 |
| 25 | RM67.28800 | RM1,682.20 |
| 50 | RM64.07640 | RM3,203.82 |
| 100 | RM61.01990 | RM6,101.99 |
| 250 | RM57.20332 | RM14,300.83 |
| 500 | RM54.47634 | RM27,238.17 |
| Unit Price without VAT: | RM84.48000 |
|---|---|
| Unit Price with VAT: | RM92.92800 |









