Terminal Receptacle, Male Pin Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPCRA16BSR0

DigiKey Part Number
965-SLPCRA16BSR0-ND
Manufacturer
Manufacturer Product Number
SLPCRA16BSR0
Description
SURLOK PLUS, 5.7MM, 1000V DC, IN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Crimp 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Crimp
Wire Gauge
6 AWG
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM61.31000RM61.31
10RM52.09200RM520.92
25RM48.82960RM1,220.74
50RM46.49760RM2,324.88
100RM44.27930RM4,427.93
250RM41.50888RM10,377.22
500RM39.52970RM19,764.85
1,000RM37.64581RM37,645.81
Manufacturers Standard Package
Unit Price without VAT:RM61.31000
Unit Price with VAT:RM67.44100