18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole
DILB18P-223TLF
DILB18P-223TLF

DILB18P-223TLF

DigiKey Part Number
609-5427-ND
Manufacturer
Manufacturer Product Number
DILB18P-223TLF
Description
CONN IC DIP SOCKET 18POS TINLEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DILB18P-223TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
18 (2 x 9)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Material - Post
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.124" (3.15mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,283
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM2.82000RM2.82
10RM2.38100RM23.81
26RM2.22500RM57.85
52RM2.11885RM110.18
104RM2.01798RM209.87
260RM1.89138RM491.76
520RM1.80094RM936.49
1,014RM1.71798RM1,742.03
2,522RM1.61099RM4,062.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.82000
Unit Price with VAT:RM3.10200