



D15S13A4GX00LF | |
|---|---|
DigiKey Part Number | 609-1496-ND |
Manufacturer | |
Manufacturer Product Number | D15S13A4GX00LF |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15S13A4GX00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.60000 | RM12.60 |
| 10 | RM10.69000 | RM106.90 |
| 25 | RM10.01800 | RM250.45 |
| 50 | RM9.53940 | RM476.97 |
| 100 | RM9.08390 | RM908.39 |
| 300 | RM8.40593 | RM2,521.78 |
| 600 | RM8.00480 | RM4,802.88 |
| 1,200 | RM7.62289 | RM9,147.47 |
| 2,700 | RM7.19933 | RM19,438.19 |
| Unit Price without VAT: | RM12.60000 |
|---|---|
| Unit Price with VAT: | RM13.86000 |



