
17E165725 | |
|---|---|
DigiKey Part Number | 664-17E165725-ND |
Manufacturer | |
Manufacturer Product Number | 17E165725 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 17E165725 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Zinc | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.98000 | RM35.98 |
| 10 | RM30.56100 | RM305.61 |
| 25 | RM28.64680 | RM716.17 |
| 50 | RM27.27820 | RM1,363.91 |
| 100 | RM25.97660 | RM2,597.66 |
| 300 | RM24.03970 | RM7,211.91 |
| 500 | RM23.18934 | RM11,594.67 |
| 1,000 | RM22.08363 | RM22,083.63 |
| Unit Price without VAT: | RM35.98000 |
|---|---|
| Unit Price with VAT: | RM39.57800 |























