USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118192-0001LF

DigiKey Part Number
609-4613-2-ND - Tape & Reel (TR)
609-4613-1-ND - Cut Tape (CT)
609-4613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10118192-0001LF
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10118192-0001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.8A per Contact
Voltage - Rated
100VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,317
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.54600RM15.46
25RM1.44760RM36.19
50RM1.37860RM68.93
100RM1.31290RM131.29
250RM1.23052RM307.63
500RM1.17170RM585.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400RM1.08949RM1,525.29
2,800RM1.03747RM2,904.92
4,200RM1.00821RM4,234.48
7,000RM0.97251RM6,807.57
9,800RM0.94971RM9,307.16
14,000RM0.92612RM12,965.68
35,000RM0.86818RM30,386.30
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100