25 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X17429X

DigiKey Part Number
626-2057-ND
Manufacturer
Manufacturer Product Number
165X17429X
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
-
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM81.78000RM81.78
10RM69.49300RM694.93
25RM65.14080RM1,628.52
50RM62.03120RM3,101.56
100RM59.07200RM5,907.20
250RM55.37700RM13,844.25
500RM52.73692RM26,368.46
Manufacturers Standard Package
Unit Price without VAT:RM81.78000
Unit Price with VAT:RM89.95800