D-Sub Cable Assembly DB9 Gray, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDMDB09MF-003

DigiKey Part Number
CS-DSDMDB09MF-003-ND
Manufacturer
Manufacturer Product Number
CS-DSDMDB09MF-003
Description
CABLE ASSY DB09 SHLD GRY 914.4MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM64.38000RM64.38
10RM54.71200RM547.12
25RM51.28680RM1,282.17
50RM48.83780RM2,441.89
100RM46.50730RM4,650.73
250RM43.59776RM10,899.44
500RM41.51916RM20,759.58
1,000RM39.54016RM39,540.16
Manufacturers Standard Package
Unit Price without VAT:RM64.38000
Unit Price with VAT:RM70.81800
Alternate Length
CABLE ASSY DB09 SHLD GRAY 762MM
In-Stock: 1349
Unit Price: RM60.25000
CABLE ASSY DB09 SHLD GRAY 1.52M
In-Stock: 241
Unit Price: RM69.35000
CABLE ASSY DB09 SHLD GRAY 3.05M
In-Stock: 178
Unit Price: RM75.72000
CABLE ASSY DB09 SHLD GRAY 7.62M
In-Stock: 139
Unit Price: RM151.69000