3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Press-Fit, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACJM-MV35-2S

DigiKey Part Number
889-ACJM-MV35-2S-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJM-MV35-2S
Description
3.5MM MONO VERTICAL METAL NUT SC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Press-Fit, Solder
Datasheet
 Datasheet
EDA/CAD Models
ACJM-MV35-2S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount, Through Hole
Termination
Press-Fit, Solder
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
34V
Current Rating (Amps)
10 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Silver, Black
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.236" (5.99mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,235
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.83000RM6.83
10RM5.79400RM57.94
25RM5.43200RM135.80
50RM5.17160RM258.58
100RM4.92470RM492.47
300RM4.55703RM1,367.11
500RM4.39560RM2,197.80
1,000RM4.18582RM4,185.82
2,500RM3.92385RM9,809.62
Manufacturers Standard Package
Unit Price without VAT:RM6.83000
Unit Price with VAT:RM7.51300