Spartan®-7 Field Programmable Gate Array (FPGA) IC 210 2764800 52160 324-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Spartan®-7 Field Programmable Gate Array (FPGA) IC 210 2764800 52160 324-LFBGA, CSPBGA
AMD Spartan™-7 SP701 FPGA Evaluation Kit | Datasheet Preview

XC7S50-1CSGA324I

DigiKey Part Number
122-2041-ND
Manufacturer
Manufacturer Product Number
XC7S50-1CSGA324I
Description
IC FPGA 210 I/O 324CSGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-7 Field Programmable Gate Array (FPGA) IC 210 2764800 52160 324-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4075
Number of Logic Elements/Cells
52160
Total RAM Bits
2764800
Number of I/O
210
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
324-CSGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,736
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM333.58000RM333.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM333.58000
Unit Price with VAT:RM366.93800