
EK-Z7-ZC706-G-J | |
|---|---|
DigiKey Part Number | EK-Z7-ZC706-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-Z7-ZC706-G-J |
Description | EVAL KIT ZYNQ-7000 ZC706 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zynq-7000 AP SoC ZC706 Japan PCIe Card XC7Z045 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Zynq-7000 AP SoC ZC706 Japan PCIe Card | |
Contents | Board(s), Cable(s), Accessories - Power Supply Not Included - | |
Utilized IC / Part | XC7Z045 | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Vivado | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15,906.81000 | RM15,906.81 |
| Unit Price without VAT: | RM15,906.81000 |
|---|---|
| Unit Price with VAT: | RM17,497.49100 |










