
EPCQ128ASI16N | |
|---|---|
DigiKey Part Number | 544-3439-ND |
Manufacturer | |
Manufacturer Product Number | EPCQ128ASI16N |
Description | IC CONFIG DEVICE 128MBIT 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 128Mb 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EPCQ128ASI16N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | In System Programmable | |
Memory Size | 128Mb | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 1276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM218.43000 | RM218.43 |
| Unit Price without VAT: | RM218.43000 |
|---|---|
| Unit Price with VAT: | RM240.27300 |











