


10CL080ZF484I8G | |
|---|---|
DigiKey Part Number | 544-3421-ND |
Manufacturer | |
Manufacturer Product Number | 10CL080ZF484I8G |
Description | IC FPGA 289 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 289 2810880 81264 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5079 | |
Number of Logic Elements/Cells | 81264 | |
Total RAM Bits | 2810880 | |
Number of I/O | 289 | |
Voltage - Supply | 1.0V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM565.49000 | RM565.49 |
| 25 | RM537.22480 | RM13,430.62 |
| Unit Price without VAT: | RM565.49000 |
|---|---|
| Unit Price with VAT: | RM622.03900 |



