Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/2 BK210

DigiKey Part Number
A012B-4-ND
Manufacturer
Manufacturer Product Number
F221B1/2 BK210
Description
HEATSHRINK 1/2 IN X 4FT BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,339
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM22.75000RM22.75
2RM20.94000RM41.88
3RM19.94333RM59.83
5RM18.75000RM93.75
7RM17.99714RM125.98
10RM17.24200RM172.42
25RM15.43480RM385.87
50RM14.19520RM709.76
100RM13.05640RM1,305.64
Manufacturers Standard Package
Unit Price without VAT:RM22.75000
Unit Price with VAT:RM25.02500
Alternate Color
HEATSHRINK 1/2 IN X 4FT CLEAR
In-Stock: 964
Unit Price: RM22.75000
Alternate Length
HEATSHRINK 1/2 IN X 150FT BLACK
In-Stock: 37
Unit Price: RM577.25000
HEATSHRK BLK 1/2X0.5" 50=50PC
In-Stock: 0
Unit Price: RM0.20640
HEATSHRK BLK 1/2X0.75" 50=50PC
In-Stock: 0
Unit Price: RM0.25120
HEATSHRK BLK 1/2X1" 50=50PC
In-Stock: 0
Unit Price: RM0.29500
HEATSHRK BLK 1/2X1.5" 50=50PC
In-Stock: 645
Unit Price: RM0.38000