
F2213/32 BK002 | |
|---|---|
DigiKey Part Number | F2213/32BK002-ND |
Manufacturer | |
Manufacturer Product Number | F2213/32 BK002 |
Description | HEATSHRINK 0.093" X 500' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,259.37000 | RM1,259.37 |
| 2 | RM1,158.27000 | RM2,316.54 |
| 3 | RM1,102.94000 | RM3,308.82 |
| 5 | RM1,036.99200 | RM5,184.96 |
| 7 | RM995.72286 | RM6,970.06 |
| 10 | RM953.77200 | RM9,537.72 |
| 25 | RM871.64160 | RM21,791.04 |
| Unit Price without VAT: | RM1,259.37000 |
|---|---|
| Unit Price with VAT: | RM1,385.30700 |







