
6715 RD005 | |
|---|---|
DigiKey Part Number | 6715RD005-ND |
Manufacturer | |
Manufacturer Product Number | 6715 RD005 |
Description | HOOK-UP STRND 18AWG RED 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM483.25000 | RM483.25 |
| 2 | RM459.84000 | RM919.68 |
| 3 | RM446.59000 | RM1,339.77 |
| 5 | RM430.36600 | RM2,151.83 |
| 7 | RM419.94714 | RM2,939.63 |
| 10 | RM409.13100 | RM4,091.31 |
| 25 | RM382.38200 | RM9,559.55 |
| 50 | RM363.08900 | RM18,154.45 |
| 100 | RM362.26370 | RM36,226.37 |
| Unit Price without VAT: | RM483.25000 |
|---|---|
| Unit Price with VAT: | RM531.57500 |













