


5856 RD001 | |
|---|---|
DigiKey Part Number | 5856RD001-ND |
Manufacturer | |
Manufacturer Product Number | 5856 RD001 |
Description | HOOK-UP STRND 20AWG RED 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6,378.52000 | RM6,378.52 |
| 2 | RM6,059.64500 | RM12,119.29 |
| 3 | RM5,879.04000 | RM17,637.12 |
| 5 | RM5,772.36800 | RM28,861.84 |
| Unit Price without VAT: | RM6,378.52000 |
|---|---|
| Unit Price with VAT: | RM7,016.37200 |











