4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5472C SL005

DigiKey Part Number
5472CSL005-ND
Manufacturer
Manufacturer Product Number
5472C SL005
Description
MULTI-PAIR 4CON 24AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM553.36000RM553.36
2RM526.52000RM1,053.04
3RM511.33667RM1,534.01
5RM492.72600RM2,463.63
7RM480.77857RM3,365.45
10RM468.37700RM4,683.77
25RM437.69320RM10,942.33
50RM418.89100RM20,944.55
Manufacturers Standard Package
Unit Price without VAT:RM553.36000
Unit Price with VAT:RM608.69600
Alternate Length
MULTI-PAIR 4COND 24AWG 1000'
In-Stock: 2
Unit Price: RM3,177.65000
MULTI-PAIR 4CON 24AWG SLATE 500'
In-Stock: 0
Unit Price: RM1,876.90000