18 AWG Hook-Up Wire 16/30 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3075 BL005

DigiKey Part Number
A2103L-100-ND
Manufacturer
Manufacturer Product Number
3075 BL005
Description
HOOK-UP STRND 18AWG BLUE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1015
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM403.06000RM403.06
2RM383.55500RM767.11
3RM372.54333RM1,117.63
5RM359.03200RM1,795.16
7RM350.36429RM2,452.55
10RM341.36100RM3,413.61
25RM319.09680RM7,977.42
50RM303.04080RM15,152.04
100RM298.24040RM29,824.04
Manufacturers Standard Package
Unit Price without VAT:RM403.06000
Unit Price with VAT:RM443.36600
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 263
Unit Price: RM403.06000
HOOK-UP STRAND 18AWG WHITE
In-Stock: 57
Unit Price: RM403.06000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 382
Unit Price: RM403.06000
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 14
Unit Price: RM403.06000
HOOK-UP STRAND 18AWG ORANGE
In-Stock: 11
Unit Price: RM403.06000
Alternate Length
HOOK-UP STRND 18AWG BLUE
In-Stock: 82000
Unit Price: RM1.76879