20 AWG Hook-Up Wire 10/30 Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053 VI005

DigiKey Part Number
A2040V-100-ND
Manufacturer
Manufacturer Product Number
3053 VI005
Description
HOOK-UP STRND 20AWG VIO 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM287.87000RM287.87
2RM273.98500RM547.97
3RM266.14000RM798.42
5RM256.52600RM1,282.63
7RM250.36000RM1,752.52
10RM243.95300RM2,439.53
25RM228.11560RM5,702.89
50RM216.69440RM10,834.72
100RM207.93410RM20,793.41
Manufacturers Standard Package
Unit Price without VAT:RM287.87000
Unit Price with VAT:RM316.65700
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 454
Unit Price: RM287.87000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 142
Unit Price: RM287.87000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 445
Unit Price: RM287.87000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 205
Unit Price: RM287.87000
HOOK-UP STRND 20AWG ORG 100'
In-Stock: 25
Unit Price: RM287.87000
Alternate Length
HOOK-UP STRND 20AWG VIOLET 1000'
In-Stock: 17
Unit Price: RM1,240.16000