24 AWG Hook-Up Wire Solid Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050/1 BR005

DigiKey Part Number
A3050N-100-ND
Manufacturer
Manufacturer Product Number
3050/1 BR005
Description
HOOK-UP SOLID 24AWG BRN 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM177.01000RM177.01
2RM168.50000RM337.00
3RM163.69333RM491.08
5RM157.81200RM789.06
7RM154.04000RM1,078.28
10RM150.12300RM1,501.23
25RM140.43440RM3,510.86
50RM133.45160RM6,672.58
100RM126.74970RM12,674.97
Manufacturers Standard Package
Unit Price without VAT:RM177.01000
Unit Price with VAT:RM194.71100
Alternate Color
HOOK-UP SOLID 24AWG WHT 100'
In-Stock: 46
Unit Price: RM177.01000
HOOK-UP SOLID 24AWG BLACK 100'
In-Stock: 36
Unit Price: RM177.01000
HOOK-UP SOLID 24AWG RED 100'
In-Stock: 40
Unit Price: RM177.01000
HOOK-UP SOLID 24AWG GRN 100'
In-Stock: 29
Unit Price: RM177.01000
HOOK-UP SOLID 24AWG YLW 100'
In-Stock: 11
Unit Price: RM177.01000
Alternate Length
HOOK-UP SOLID 24AWG BRN 1000'
In-Stock: 2
Unit Price: RM753.16000