
1856/19 BK001 | |
|---|---|
DigiKey Part Number | A1856/19B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 BK001 |
Description | HOOK-UP STRAND 20AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.36631 | RM1,366.31 |
| 2,000 | RM1.29900 | RM2,598.00 |
| 3,000 | RM1.26090 | RM3,782.70 |
| 5,000 | RM1.21420 | RM6,071.00 |
| 7,000 | RM1.18419 | RM8,289.33 |
| 10,000 | RM1.15304 | RM11,530.40 |
| 25,000 | RM1.14091 | RM28,522.75 |
| Unit Price without VAT: | RM1.36631 |
|---|---|
| Unit Price with VAT: | RM1.50294 |















