


AOTL66518 | |
|---|---|
DigiKey Part Number | 785-AOTL66518TR-ND - Tape & Reel (TR) 785-AOTL66518CT-ND - Cut Tape (CT) 785-AOTL66518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTL66518 |
Description | MOSFET N-CH 150V 214A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 214A (Tc) 500W (Tc) Surface Mount TOLLA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6460 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLLA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.62000 | RM33.62 |
| 10 | RM22.86700 | RM228.67 |
| 100 | RM17.63180 | RM1,763.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM14.40491 | RM28,809.82 |
| Unit Price without VAT: | RM33.62000 |
|---|---|
| Unit Price with VAT: | RM36.98200 |










