
AO4421 | |
|---|---|
DigiKey Part Number | 785-1025-2-ND - Tape & Reel (TR) 785-1025-1-ND - Cut Tape (CT) 785-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4421 |
Description | MOSFET P-CH 60V 6.2A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.2A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 6.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.18000 | RM5.18 |
| 10 | RM3.25300 | RM32.53 |
| 100 | RM2.14260 | RM214.26 |
| 500 | RM1.66552 | RM832.76 |
| 1,000 | RM1.51193 | RM1,511.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.12711 | RM3,381.33 |
| Unit Price without VAT: | RM5.18000 |
|---|---|
| Unit Price with VAT: | RM5.69800 |









