


AS5F38G04SND-08LIN | |
|---|---|
DigiKey Part Number | 1450-AS5F38G04SND-08LIN-ND |
Manufacturer | |
Manufacturer Product Number | AS5F38G04SND-08LIN |
Description | IC FLASH 8GBIT SPI/QUAD 8LGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit SPI - Quad I/O 120 MHz 8-LGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | AS5F38G04SND-08LIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.71000 | RM59.71 |
| Unit Price without VAT: | RM59.71000 |
|---|---|
| Unit Price with VAT: | RM65.68100 |







