
ACS724LLCTR-30AU-T | |
|---|---|
DigiKey Part Number | 620-ACS724LLCTR-30AU-TTR-ND - Tape & Reel (TR) 620-ACS724LLCTR-30AU-TCT-ND - Cut Tape (CT) 620-ACS724LLCTR-30AU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724LLCTR-30AU-T |
Description | CURRENT SENSOR HE/OL 30A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±30A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS724LLCTR-30AU-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 133mV/A | |
Frequency | 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.95000 | RM13.95 |
| 5 | RM12.44600 | RM62.23 |
| 10 | RM11.89500 | RM118.95 |
| 25 | RM11.23480 | RM280.87 |
| 50 | RM10.78480 | RM539.24 |
| 100 | RM10.37280 | RM1,037.28 |
| 500 | RM9.54316 | RM4,771.58 |
| 1,000 | RM9.27674 | RM9,276.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.62009 | RM25,860.27 |
| Unit Price without VAT: | RM13.95000 |
|---|---|
| Unit Price with VAT: | RM15.34500 |









