
A1367LKTTN-1B-T | |
|---|---|
DigiKey Part Number | 620-A1367LKTTN-1B-TTR-ND - Tape & Reel (TR) 620-A1367LKTTN-1B-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1367LKTTN-1B-T |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 16.5mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.45000 | RM14.45 |
| 5 | RM12.91800 | RM64.59 |
| 10 | RM12.34600 | RM123.46 |
| 25 | RM11.66280 | RM291.57 |
| 50 | RM11.19860 | RM559.93 |
| 100 | RM10.77220 | RM1,077.22 |
| 500 | RM9.91488 | RM4,957.44 |
| 1,000 | RM9.66998 | RM9,669.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM7.90031 | RM31,601.24 |
| Unit Price without VAT: | RM14.45000 |
|---|---|
| Unit Price with VAT: | RM15.89500 |

