



RS1-10-G | |
|---|---|
DigiKey Part Number | 2057-RS1-10-G-ND |
Manufacturer | |
Manufacturer Product Number | RS1-10-G |
Description | RECEPTACLE STRIP 10P 2.54MM PITC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | RS1-10-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.28000 | RM2.28 |
| 10 | RM1.93400 | RM19.34 |
| 100 | RM1.64200 | RM164.20 |
| 500 | RM1.46554 | RM732.77 |
| 3,000 | RM1.29141 | RM3,874.23 |
| 6,000 | RM1.22979 | RM7,378.74 |
| 12,000 | RM1.17111 | RM14,053.32 |
| Unit Price without VAT: | RM2.28000 |
|---|---|
| Unit Price with VAT: | RM2.50800 |









